| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-540-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-540-104 |
333-010-540-104
| Heilind Number: | EDA333-010-540-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-540-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and ten positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its 3A amperage and straight mount orientation for efficient and secure PCB connections. Elevate your electronic projects with this essential component.

