| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-540-108 |
333-010-540-108
| Heilind Number: | EDA333-010-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in any environment. With a high amperage rating of 3A and precision-engineered copper alloy contacts, it guarantees efficient power transmission. Its single-row design, with 10 positions spaced at a .156-inch pitch and .2-inch row spacing, offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Trust in this connector for secure and stable connections in your electronic projects.

