| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-541-101 |
333-010-541-101
| Heilind Number: | EDA333-010-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The single-row design with 10 positions offers efficient connectivity, while the Copper Alloy contacts guarantee optimal signal transfer. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy integration. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.

