| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-541-102 |
333-010-541-102
| Heilind Number: | EDA333-010-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a straight mount orientation and a pitch of .156 inches, it offers easy installation on your circuit boards. The copper alloy contact material guarantees reliable and efficient power transmission, with a maximum amperage of 3A. Boasting ten positions in a single row configuration, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB design with this essential component for seamless board-to-board connectivity.

