| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-541-104 |
333-010-541-104
| Heilind Number: | EDA333-010-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliable performance. Boasting a single row configuration and a pitch of .156 inches, it offers ten positions for secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your setup with this essential component for efficient and stable electrical connections.

