| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-541-107 |
333-010-541-107
| Heilind Number: | EDA333-010-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-541-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row construction and ten positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate effortless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.

