| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-541-112 |
333-010-541-112
| Heilind Number: | EDA333-010-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row with 10 positions, crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission in various environments. Perfect for PCB applications, it facilitates secure board-to-board connections with a straight mount orientation. Upgrade your connectivity solutions with this essential component.

