| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-542-103 |
333-010-542-103
| Heilind Number: | EDA333-010-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-542-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green color and UL 94V-0 Thermoplastic Polyester housing ensure durability and safety. With a single row layout and 10 positions, it offers efficient power transmission at a maximum amperage of 3A. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Upgrade your PCB setup with this essential component and experience enhanced performance and reliability.

