| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-542-108 |
333-010-542-108
| Heilind Number: | EDA333-010-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with ten positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and long-lasting performance even in demanding environments. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation facilitates easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your connectivity needs.

