| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-544-101 |
333-010-544-101
| Heilind Number: | EDA333-010-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it offers a durable and reliable connection for optimal signal transmission. Its single-row design with 10 positions ensures efficient data transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees robustness and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance in all your projects. Elevate your connectivity solutions with this essential component.

