| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-558-101 |
333-010-558-101
| Heilind Number: | EDA333-010-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for secure PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row and ten positions, it offers seamless integration for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation and .156-inch pitch make it easy to install and connect. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency for your next project.

