| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-558-607 |
333-010-558-607
| Heilind Number: | EDA333-010-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-558-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this green connector features a single row configuration with ten positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures longevity and efficient power transmission. With a current rating of 3A, it offers robust connectivity, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industries. Upgrade your PCB assembly with this essential component for secure and efficient connections.

