| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-559-603 |
333-010-559-603
| Heilind Number: | EDA333-010-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-559-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector boasts a vibrant green hue, making it easy to identify amidst intricate electronics. With an amperage rating of 3 A, it ensures reliable power transmission, while its housing material of UL 94V-0 Thermoplastic Polyester guarantees safety and longevity. Featuring a single row design with ten positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for versatile installation, catering to various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.

