| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-559-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-559-604 |
333-010-559-604
| Heilind Number: | EDA333-010-559-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-559-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for smooth PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in any setting. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure data transmission. Boasting a single row design with 10 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this essential connector for robust and efficient electronic connections.

