| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-520-104 |
333-011-520-104
| Heilind Number: | EDA333-011-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-520-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, it boasts a single row configuration with 11 positions for optimal connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts provide efficient power transfer. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its green color adds a touch of visual distinction, and the straight mount orientation simplifies installation. Trust in this essential component for robust and dependable electronic assemblies.

