| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-521-101 |
333-011-521-101
| Heilind Number: | EDA333-011-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a vibrant green color and a single row configuration, featuring eleven positions for optimal connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures superior safety and performance, even in harsh operating environments ranging from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transfer at an amperage of 3 A. With a pitch of .156 in and a row spacing of .2 in, this connector offers precise alignment and secure mounting. Whether for industrial or commercial applications, trust in our Card Edge Connector to deliver seamless and reliable connectivity for your PCB projects.

