| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-521-603 |
333-011-521-603
| Heilind Number: | EDA333-011-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row with 11 positions, each meticulously crafted with durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures both reliability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment and secure attachment. Its straight mount orientation offers convenience during installation, while its vibrant green color adds a touch of visual distinction to your circuit board layout. Trust in this connector's 3A amperage rating and high-quality construction for efficient and long-lasting connectivity solutions. Elevate your PCB design with this essential component, a standout in our wide range of connectors.

