| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-521-607 |
333-011-521-607
| Heilind Number: | EDA333-011-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and precision, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power delivery in your electronic applications. The single-row design with 11 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connector to streamline your PCB assembly process and elevate the performance of your electronic devices.

