| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-521-608 |
333-011-521-608
| Heilind Number: | EDA333-011-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with 11 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh operating environments, withstanding temperatures ranging from -40 to 105°C. The housing material's exceptional quality is complemented by copper alloy contacts, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration into your PCB assembly. Choose this green-colored connector for a high-amperage solution, rated at 3A, and enjoy the convenience of straight mount orientation. Perfect for a wide range of applications, it meets the stringent standards of modern electronic devices. Elevate your connectivity experience with this essential component.

