| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-523-101 |
333-011-523-101
| Heilind Number: | EDA333-011-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability, this green connector boasts a 3 A amperage rating and features a single row of 11 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation to streamline your assembly process. Elevate your circuitry with this essential connectivity solution.

