| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-523-108 |
333-011-523-108
| Heilind Number: | EDA333-011-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 11 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contact material and .156-inch pitch optimize conductivity, while the green housing adds a splash of color to your setup. With a 3A amperage and a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for various electronic applications. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your PCB projects.

