| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-524-101 |
333-011-524-101
| Heilind Number: | EDA333-011-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material, it delivers reliable power transmission at an amperage of 3A. Featuring a single row with 11 positions and a pitch of .156 inches, it ensures precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component for secure and dependable electronic connections.

