| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-524-102 |
333-011-524-102
| Heilind Number: | EDA333-011-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Its Copper Alloy contacts guarantee excellent conductivity, while the green color adds a touch of aesthetic appeal. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. Featuring 11 positions in a single row configuration, it facilitates efficient data transfer. Designed for straight mounting orientation, it's ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more options to suit your requirements.

