| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-541-101 |
333-011-541-101
| Heilind Number: | EDA333-011-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row design, it offers 11 positions for secure connections, each made of reliable Copper Alloy. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Perfect for a variety of applications, it's a must-have for efficient board-to-board connections. Elevate your electronic projects with this essential component.

