| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-541-104 |
333-011-541-104
| Heilind Number: | EDA333-011-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable power transmission at a maximum amperage of 3A. The single-row design with 11 positions offers efficient signal routing, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation makes it suitable for various applications, meeting the highest standards of quality and durability. Upgrade your connectivity solutions with this essential component for seamless data transmission.

