| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-541-108 |
333-011-541-108
| Heilind Number: | EDA333-011-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a single row layout and 11 positions, it offers efficient and space-saving connectivity for your electronic components. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure insertion, while the straight mount orientation facilitates straightforward installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this essential component, ensuring seamless and robust connections in your electronic devices.

