| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-541-607 |
333-011-541-607
| Heilind Number: | EDA333-011-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-541-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transfer with an amperage of 3 A. Featuring a single row design with 11 positions, it allows for seamless integration on your PCB boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its robust construction and superior performance for all your connectivity needs.

