| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-541-608 |
333-011-541-608
| Heilind Number: | EDA333-011-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-541-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a durable and efficient solution for your PCB needs. Crafted with precision, this connector features a single row design with 11 positions, ensuring seamless integration for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and durability. With a contact material of high-quality Copper Alloy, it ensures optimal conductivity and performance. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various industrial applications. Upgrade your connectivity with this essential component, designed to meet the highest standards of quality and performance.

