| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-542-101 |
333-011-542-101
| Heilind Number: | EDA333-011-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3A amperage rating for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With 11 positions and a single row construction, it offers seamless integration onto your board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.

