| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-542-102 |
333-011-542-102
| Heilind Number: | EDA333-011-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers high performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 11 positions, it's perfect for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your PCB connections with this essential component.

