| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-542-108 |
333-011-542-108
| Heilind Number: | EDA333-011-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 11 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers high-performance functionality but also adds a pop of color to your assembly. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional in the industry, this component is a must-have for your connectivity needs. Elevate your projects with our Card Edge Connector and experience seamless, high-speed data transfer like never before.

