| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-544-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-544-607 |
333-011-544-607
| Heilind Number: | EDA333-011-544-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-544-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration on your circuit boards. Designed for optimal performance, this connector boasts a single-row configuration with 11 positions, offering reliable contact points for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Upgrade your connection solutions with this essential tool for efficient circuitry.

