| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-558-101 |
333-011-558-101
| Heilind Number: | EDA333-011-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts 11 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it guarantees both stability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. The contact material, Copper Alloy, promises excellent conductivity for optimal performance. Its right-angle mount orientation adds versatility to your design possibilities. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

