| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-558-602 |
333-011-558-602
| Heilind Number: | EDA333-011-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-558-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a 3 A amperage, with durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its single row configuration, composed of Copper Alloy contacts, offers reliable transmission with a pitch of .156 inches and row spacing of .2 inches. With 11 positions available, it facilitates seamless board-to-board connections in a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Explore our range of connectors for premium quality and performance.

