| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-558-608 |
333-011-558-608
| Heilind Number: | EDA333-011-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 11 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The contacts, crafted from Copper Alloy, provide excellent conductivity, while the right-angle mount orientation facilitates space-saving installation. Trust in this connector for secure and efficient electrical connections in your projects.

