| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-559-102 |
333-011-559-102
| Heilind Number: | EDA333-011-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Boasting a vibrant green hue, this connector not only stands out visually but also offers exceptional functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single row design with 11 positions, it allows for efficient data transfer. The copper alloy contact material and .156-inch pitch further enhance its performance. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.

