| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-559-104 |
333-011-559-104
| Heilind Number: | EDA333-011-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-559-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Engineered for optimal power transmission, it boasts a 3 A amperage capacity and is meticulously crafted with copper alloy contacts for reliable conductivity. With a single row configuration and a total of 11 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.

