| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-520-101 |
333-012-520-101
| Heilind Number: | EDA333-012-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a high amperage rating of 3A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row design with 12 positions offers ample connectivity options. Copper alloy contacts and a pitch of .156 inches ensure secure and efficient data transfer. Suitable for a wide range of applications, the connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for optimal performance in your electronic projects.

