| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-520-201 |
333-012-520-201
| Heilind Number: | EDA333-012-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row configuration and copper alloy contacts, it offers secure and efficient connectivity. Featuring a pitch of .156 inches and accommodating 12 positions, it's perfect for a wide range of PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this essential component for seamless board-to-board connections.

