| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-520-212 |
333-012-520-212
| Heilind Number: | EDA333-012-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The double-row layout with 12 positions allows for efficient signal transfer, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this versatile and dependable Card Edge Connector.

