| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-520-607 |
333-012-520-607
| Heilind Number: | EDA333-012-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-520-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless circuit integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row layout and 12 positions, it offers efficient board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Choose this green-colored connector for superior quality and performance in your electronic designs.

