| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-520-804 |
333-012-520-804
| Heilind Number: | EDA333-012-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-520-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and durability in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The connector, boasting a vibrant green hue, not only stands out visually but also signifies its eco-friendly construction. Its copper alloy contact material guarantees efficient signal transmission, while its double-row design with 12 positions accommodates multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it a must-have in your electronic projects. Elevate your PCB design with this high-quality Card Edge Connector, a testament to our commitment to innovation and excellence in the realm of electronic components.

