| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-520-807 |
333-012-520-807
| Heilind Number: | EDA333-012-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row layout and a total of 12 positions, it offers ample connectivity options for your projects. Crafted with precision, the contact material is a high-performance Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your connectivity game with this indispensable component.

