| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-520-808 |
333-012-520-808
| Heilind Number: | EDA333-012-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and 12 positions spread across 2 rows, it offers ample connectivity options for your PCB assemblies. The compact and straight mount orientation makes it easy to integrate into your designs, while its green color adds a touch of visual distinction. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision to streamline your board-to-board connections with ease.

