| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-101 |
333-012-521-101
| Heilind Number: | EDA333-012-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row configuration and 12 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.

