| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-102 |
333-012-521-102
| Heilind Number: | EDA333-012-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a single row with 12 positions, offering reliable contact points for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance in various environmental conditions. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, it enables precise connection alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its 3A amperage rating and high-quality construction for efficient and secure board-to-board connections. Keep your designs running smoothly with this essential component.

