| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-104 |
333-012-521-104
| Heilind Number: | EDA333-012-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 12 positions, offering reliable contact for your circuitry. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure connections while supporting an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient PCB layout options, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component for seamless board-to-board connections.

