| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-107 |
333-012-521-107
| Heilind Number: | EDA333-012-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision and durability in mind, this connector ensures reliable performance, even in demanding environments. Its sleek green housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a professional look but also guarantees safety and compliance with industry standards. With a single row configuration and 12 positions, it provides ample connectivity options for your PCB setups. The copper alloy contact material and a 3A amperage rating ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you require straight mount orientation or need to accommodate operating temperatures ranging from -40 to 105°C, this connector delivers on versatility and functionality. Perfect for various applications, it is a must-have component for your electronic projects. Elevate your connectivity solutions with our reliable Card Edge Connector.

