| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-108 |
333-012-521-108
| Heilind Number: | EDA333-012-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The connector features a single row layout with 12 positions, ideal for efficient data transmission. Crafted with precision, it ensures reliable contact thanks to copper alloy terminals. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation for optimal functionality. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.

