| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-112 |
333-012-521-112
| Heilind Number: | EDA333-012-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring a single row layout with twelve copper alloy contact positions, it facilitates efficient data transfer with a current rating of 3 A. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in this high-quality connector for robust and secure connectivity solutions.

